| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3354 |
| Standards Met: | 94V-2 |
| SKU: | HEY3354 |
3354
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 3380 | Heyco® Nylon Cable Clamps, 0.625 Inner Diameter (inches), Black | ![]() |
| HEYCO Products HHC1/4-20X1-SS | Hex Head Cap Screw | ![]() |
| HEYCO Products HXN1/4-20-FIN-SS | Hex Nut | ![]() |
| HEYCO Products HXN1032-SERFLG-SS | lock nuts | ![]() |
| HEYCO Products HXN3/8-16-SERFLG-STL-ZI | lock nuts | ![]() |
| HEYCO Products HXN832-NYSTOP-STL-ZI | lock nuts | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
| HEYCO Products SLW1/4-SS | Split Lock Washer | ![]() |
| HEYCO Products THS1/4-20X1/2-PH-STL-ZI | Truss Head Machine Screw | ![]() |


