| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3847 |
| SKU: | HEY3847 |
3847
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1247 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 3848 | HEYClip™ Locking Releasable Wire Clips , Gray | ![]() |
| HEYCO Products 3853 | HEYClip™ Locking Releasable Wire Clips , Gray | ![]() |
| HEYCO Products LC10-A-L8 | Adhesive backed latching clip, .93" (23.6mm) square bundle, light gray. | ![]() |
| HEYCO Products PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |


