| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3848 |
| SKU: | HEY3848 |
3848
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3847 | HEYClip™ Locking Releasable Wire Clips , Gray | ![]() |
| HEYCO Products PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |
| HEYCO Products T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |


