| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products C2066 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Panel Thickness: | .25 ;1,6 ;.06 ;6,4 |
| SKU: | HEYC2066 |
C2066
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| HEYCO Products 52043-3 | TERMINAL R PG 4 1/4 | ![]() |
| HEYCO Products C2080 | HEYCo-molded™ Liquid Tight Break-Thru Plugs, Nylon 6/6 and TPE, 0.67 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| HEYCO Products DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| HEYCO Products PNF14-10F-C | Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, #10 stud size, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | HEY-20230418 - Carton Qty Change. Effective Date of Change: As stock depletes. Carton quantity changed from 1000 pcs to 500 pcs per carton. | Download | |||


