Details
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF20A-10DS-1C |
Series: | DF20 |
Overall Height: | 4.1 mm |
Overall Length: | 7.2 mm |
SKU: | HIRDF20A-10DS-1C |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download |