| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF52-2S-0.8H(21) |
| Series: | DF52 |
| Overall Width: | 2.77 mm |
| Overall Length: | 3.8 mm |
| SKU: | HIRDF52-2S-0.8H(21) |
DF52-2S-0.8H(21)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose FH12-40S-0.5SH(55) | FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 40 Positions | ![]() |


