FH26G-67S-0.3SHBW(05)

FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.3 mm - Pitch, 67 Positions

Explore seamless connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles. These sleek connectors feature a pitch of 0.3 mm and accommodate up to 67 positions, ensuring efficient data transmission. Crafted with precision, the housing is made of durable Liquid Crystal Polymer (LCP), while the contacts boast Phosphor Bronze construction with Gold plating for optimal conductivity. Operating at a voltage of 30 V AC, these connectors offer reliable performance in various electronic applications. The actuator type is ZIF, guaranteeing easy and secure insertion. With a sleek black housing and RoHS compliance, they not only deliver on functionality but also on environmental responsibility. Elevate your connectivity solutions with our FH26G series FFC & FPC Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH26G-67S-0.3SHBW(05)
Series:FH26G
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:3 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:67
Housing Color:Black
Mount Orientation:Horizontal
SKU:HIRFH26G-67S-0.3SHBW(05)
Supplier Product:Connectors
Current Rating:200 mA
Insulation Resistance:50 MOhms
Maximum Operating Temperature:+ 85 ℃
Contact Location:Bottom Contact
Color:Brown (Black)
Series:FH26
Operating Temperature Range:-55 ℃ to +85 ℃
Manufacturer - Contact Plating:Gold
Minimum Operating Temperature:55 ℃
Flammability Rating:UL 94 V-0
Gender:Female
Termination Style:SMD/SMT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: