| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX30B-5P-3.81DSA20 |
| Color: | Black |
| Pitch: | 3.81 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 100 cycle |
| Current Rating: | 20 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX30B |
| SKU: | HIRFX30B-5P-3.81DSA20 |
FX30B-5P-3.81DSA20
| Heilind Number: | HIRFX30B-5P-3.81DSA20 |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX30B-5P-3.81DSA20 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX30B-5P-3.81DSA20, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a sleek black housing made of durable nylon, this connector is part of the FX30B series, catering specifically to male gender applications. With 5 gold-plated copper alloy contacts, it ensures reliable signal transmission while withstanding voltage ratings of up to 250 VAC. The straight mount angle and through-hole installation method make it easy to integrate into your PCB layout, with a pitch of 3.81mm for precise positioning. Operating efficiently in temperatures ranging from -55°C to 105°C, it guarantees optimal performance even in harsh environments. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the FX30B-5P-3.81DSA20 for secure and efficient board connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose FX30B-5S-3.81DSA | 570-3503-0-00 EACH | ![]() |
| Hirose 87833-2020 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 20 Circuits, 0.38 | ![]() |


