| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX30B-5S-3.81DSA |
| Color: | Black |
| Pitch: | 3.81 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Mating Cycles: | 100 cycle |
| Current Rating: | 20 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX30B |
| SKU: | HIRFX30B-5S-3.81DSA |
FX30B-5S-3.81DSA
| Heilind Number: | HIRFX30B-5S-3.81DSA |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX30B-5S-3.81DSA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX30B-5S-3.81DSA, a high-performance black female PCB connector from the FX30B series designed for reliable through-hole mounting. Crafted with durable nylon housing, this connector features five gold-plated copper alloy contacts, ensuring optimal conductivity and longevity. With a pitch of 3.81mm and straight mount angle, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees peace of mind. Ideal for board-to-board connections in various electronic devices, the FX30B-5S-3.81DSA is a trusted solution for demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose FX30B-5P-3.81DSA20 | 570-3103-1-00 EACH | ![]() |
| Hirose 87833-2020 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 20 Circuits, 0.38 | ![]() |


