HR10-7P-6S(73)

Heilind Number:HIRHR10-7P-6S(73)
Manufacturer:Hirose
Manufacturer Number:HR10-7P-6S(73)
ECAD Model:
3D Model

Description:

110-0024-4-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10-7P-6S(73)
Gender:Male
Wire Size:5 mm
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR10
SKU:HIRHR10-7P-6S(73)

Detailed Description

The HR10 Series Male Circular Connector, HR10-7P-6S(73), combines robust metal housing with gold-plated contacts for reliable signal transmission in demanding environments. Featuring a panel mount design with straight orientation, it ensures secure and easy installation. With a shell size of 7 and 6 contacts, this connector is suitable for various applications. Operating between -25°C to 85°C, it offers a wide temperature range. With a current rating of 2A and voltage rating of 100VAC, it guarantees efficient performance. RoHS compliant and with a shell finish of nickel, this connector meets environmental standards while providing durability. Suitable for 1000 mating cycles, it ensures long-term functionality. Upgrade your connectivity solution with the HR10 Series Circular Connector.