| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658653-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 50 |
| Pitch: | .109 in, 2.76 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Thermoplastic |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658653-1 |
| SKU: | AMP1658653-1 |
1658653-1
Specifications
Detailed Description
Enhance your connectivity with this comprehensive kit, featuring a Size 5 HDP-20 Overmolded Receptacle. With 50 contacts, this connector ensures robust signal transmission, meeting UL 94V-0 standards for flammability. Crafted from durable Nylon GF housing and tin-plated steel components, it guarantees reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). Suitable for cable-to-cable applications, this connector is ideal for signal transmission, with a full metal shell providing shielding. Its versatile design, with mating connector locks and compatibility with a range of cable insulation diameters, offers seamless integration into various setups. RoHS compliant and of standard product grade, it's a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity PT06J-12-3P(023) | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 5748678-3 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640713-1 | 02P UMNL STR/REL & INSERT | ![]() |
| TE Connectivity L717TSEH09POL2C309 | 037 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/28/2024 | PCN-24-217904 - End of Life. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales representative for further details. | Download | |||
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


