HR212-10P-8P(41)

HIRHR212-10P-8P(41)

The HR212-10P-8P(41) Circular Connector, designed for high-performance connectivity in demanding environments. Featuring a durable plastic housing and 8 contacts, this male connector ensures reliable data and power transmission. With a cable mount and solder termination method, installation is secure and straightforward. The contact plating of tin guarantees efficient conductivity, while the wide operating temperature range of -15°C to 60°C makes it suitable for various applications. Its snap-on mating type and straight mount angle offer convenience in assembly. RoHS compliant and with a voltage rating of 100 VAC, this connector prioritizes safety and environmental responsibility. Perfect for use in aerospace, defense, and industrial settings, the HR12 series sets the standard for rugged and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR212-10P-8P(41)
Series:HR12
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-15 °C
Shell Size:10
Mating Type:Snap-On
Mount Angle:Straight
Shell Size - Insert Arrangement:10-8
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:100 VAC
SKU: HIRHR212-10P-8P(41)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: