ZE05-2S-HU/R

Heilind Number:HIRZE05-2S-HU/R
Manufacturer:Hirose
Manufacturer Number:ZE05-2S-HU/R
ECAD Model:
3D Model

Description:

Plug, 2 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-2S-HU/R
Color:Black
Pitch:2 mm
Gender:Male
Series:ZE05
Wire Size:22 - 20 AWG
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Housing Material:Nylon
Number of Contacts:2
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-2S-HU/R

Detailed Description

Introducing the ZE05-2S-HU/R, a sleek black Plug designed for seamless connectivity in automotive applications. Featuring 2 Positions with a Male gender, this component ensures reliable performance. Crafted from durable Nylon housing material, it guarantees longevity even in challenging environments. With Through Hole mount type and Crimp termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of conditions. The 2mm pitch and Straight mount angle offer versatility in usage. With a rated current of 2A and voltage of 60V, it meets stringent performance standards. RoHS compliant, it's environmentally friendly. Perfect for Automotive Connectors and Accessories, this component, part of the ZE05 series, is a must-have for any automotive electronic system.