| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE064W-14DS-HU/R(A) |
| SKU: | HIRZE064W-14DS-HU/R(A) |
ZE064W-14DS-HU/R(A)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose GCC06DKAI | 2 pos MQS rec sealed | ![]() |
| Hirose 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| Hirose 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| Hirose 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Hirose 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
| Hirose 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| Hirose T4111001041-000 | M12 MALE STRAIGHT A CODE 4P P G7 GOLD | ![]() |
| Hirose ZE064W-WCP(2022) | Waterproof Pin | ![]() |
| Hirose 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Hirose 19034-0009 | InsulKrimp Snap Plug, for 14-16 AWG Wire, 22.61mm Length | ![]() |
| Hirose 19164-0057 | Perma-Seal Butt Splice for 10-12 AWG Wire, Mylar Tape Carrier | ![]() |
| Hirose 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Hirose 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Hirose 33472-2060 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option C, without Connector Position Assurance, Dark Gray | ![]() |


