| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19431-0013 |
| Series: | 19431 - MX150L |
| Accessory Type: | Wire Plug |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Rows: | 1 |
| Component Type: | Wire Plug |
| Operating Temperature Range: | -40 - 125 °C |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | No |
| Part Aliases: | 0194310013 |
| SKU: | MOL19431-0013 |
19431-0013
Specifications
Detailed Description
Enhance your automotive wiring setup with our MX150L Circuit Plug, designed for seamless integration with 8, 10, and 12 AWG wire. This essential accessory ensures secure and efficient connectivity in your vehicle, meeting the highest standards for performance and durability. With its polarized mating feature and reliable construction, it's the perfect solution for maintaining optimal electrical connections even in challenging environments. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your automotive connector system with this versatile and essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0341 | mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Position, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | ![]() |
| Molex 121202-0002 | mPm DIN Valve Connector, Form B-11mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, Bulk Pack, Unmounted | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 19432-0001 | MX150L 4 Circuit Female Receptacle for 12-10 AWG Wire, Black | ![]() |
| Molex 19432-0002 | MX150L 4 Circuit Female Receptacle for 8 AWG Wire, Black | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 33012-3004 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff, Contact Material Thickness 0.30mm² | ![]() |
| Molex 33472-2001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |


