| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005059 |
| Color: | Black |
| IP Rating: | IP65 |
| Mating Type: | Screw |
| Thread Size: | PG16 |
| Body Material: | Plastic |
| Accessory Type: | Cable Gland |
| Clamping Range: | 11.5 - 15.5 mm |
| Cable Gland Type: | Half Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09000005059 |
09000005059
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120009924 | Coding Element, male, female, red | ![]() |
| HARTING 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| HARTING 09120063141 | insert, Size: Han-Compact®, female, 40 A | ![]() |
| HARTING 09120080527 | Hoods, Han-Compact®, polycarbonate, Style: High construction, IP65 / IP67 | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19300160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


