| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300160527 |
| SKU: | HRT19300160527 |
19300160527
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005089 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09110006122 | Crimp contact, male, 50 MM2 | ![]() |
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140063041 | Han E® Protected module, male, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09140063141 | Han E® Protected module, female, 6 contacts, 16 A, 830 V | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09320006209 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09330102701 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
| HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 09474747015 | RJ45 | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


