| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005104 |
| Color: | Gray |
| Mating Type: | Screw |
| Thread Size: | PG21 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 13.5 - 21 mm |
| SKU: | HRT09000005104 |
09000005104
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005081 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09000005106 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09160723001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09160723101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09200160441 | Hoods, 16 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09300060442 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160430 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300161520 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09300240581 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300320521 | Hoods, 32 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |


