| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005106 |
| Color: | Gray |
| Mating Type: | Screw |
| Thread Size: | PG29 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 19 - 29 mm |
| SKU: | HRT09000005106 |
09000005106
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005104 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09032646828 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; IDC insulation displacement termination | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09160723001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09210403101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09300160430 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300240421 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300240521 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300320521 | Hoods, 32 B, aluminium die-cast, powder-coated, IP65 | ![]() |


