| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100123006 |
| SKU: | HRT09100123006 |
09100123006
| Heilind Number: | HRT09100123006 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09100123006 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1A 12pin male crimp insert for locking lever
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
| HARTING 09100000400 | 1A Bulkhead Hood for With Cable Gland for Cable 5.7-10Mm | ![]() |
| HARTING 09100033006 | 1A 3+PE male shielded crimp insert for locking lever | ![]() |
| HARTING 09100033206 | 1A 3+PE male crimp insert for locking lever | ![]() |
| HARTING 09150006105 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 21038811426 | M12 SD MALE D COD 4 POL PNL FD THRU | ![]() |


