| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006105 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006105 |
09150006105
| Heilind Number: | HRT09150006105 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006105 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Han D® Crimp Contact ( 09150006105) is designed for reliable termination in industrial applications. Made of copper alloy with silver plating, this male contact ensures excellent conductivity and durability, even in harsh environments. With a wire size of 18 AWG and a stripping length of 8mm, it offers easy installation. The crimp termination method guarantees a secure connection, suitable for high vibration settings. This contact is RoHS compliant and rated for a maximum operating temperature of 125°C, making it ideal for a range of industrial machinery and equipment. Trust in HARTING's proven termination technology for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000400 | 1A Bulkhead Hood for With Cable Gland for Cable 5.7-10Mm | ![]() |
| HARTING 09100033006 | 1A 3+PE male shielded crimp insert for locking lever | ![]() |
| HARTING 09100123006 | 1A 12pin male crimp insert for locking lever | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006205 | Crimp contact, female, 0.75 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 19400030411 | Hoods, 3 A, zinc die-cast, chromated, IP65 / IP68 / IP69K | ![]() |


