| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140033501 |
| SKU: | HRT09140033501 |
09140033501
| Heilind Number: | HRT09140033501 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140033501 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PNEUM. MODULE, 3 POS BLUE POLYCARB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006125 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09140006354 | PNEUMATIC MALE CONTACT, METAL, | ![]() |
| HARTING 09140006456 | PNEUMATIC FEMALE CONTACT, META | ![]() |
| HARTING 09140006466 | PNEUMATIC FEMALE CONTACT, META | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140082633 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140082733 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140122734 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09322006229 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 4mm²; AWG 12 | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670008570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.33 | ![]() |


