09140100313

Heilind Number:HRT09140100313
Manufacturer:HARTING
Manufacturer Number:09140100313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hinged frame, zinc die-cast, Size: 10 B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140100313
Size:10B
Gender:Female
Wire Size:1 - 2.5 mm², 4 - 10 mm²
Mating Cycles:500 cycle
Accessory Type:Hinged Frame
Housing Material:Die-Cast Zinc
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09140100313

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals