| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300100465 |
| SKU: | HRT19300100465 |
19300100465
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140123002 | Han-Modular®, Han DD® module; Crimp termination; Male; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09352250421 | Han® PushPull, RJ45, Connector set; IDC termination; Contacts: 8; Conductor cross-section: | ![]() |
| HARTING 09354330401 | Han® PushPull, Power L, Connector set, AIDA compliant, with fixed coding; Spring clamp termination; Rated current: 16A; Contacts: 4 | ![]() |
| HARTING 09360083001 | insert, Size: 3 A, male, 10 A, 50 V | ![]() |
| HARTING 09360083101 | insert, Size: 3 A, female, 10 A, 50 V | ![]() |
| HARTING 09380323001 | insert, Size: 10 B, male, 16 A | ![]() |
| HARTING 09380323101 | insert, Size: 10 B, female, 16 A | ![]() |
| HARTING 19000005081 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19300161122 | SZ 16B PNL FD THRU HOUSG DBL LKG LEVR,M40 | ![]() |
| HARTING 21033816815 | HAR-SPEED M12 GENDER CHANGER | ![]() |


