| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09160243101 |
| SKU: | HRT09160243101 |
09160243101
Specifications
Detailed Description
High pin count connectors up to 216 contacts. The Han D® / Han DD® series is designed for high pin-count industrial interconnect applications. All connectors, with the exception of Han® 8 D, also have a PE contact. The 8-pole Han® 8 D connector is designed for a working voltage of 50 V and a working current of 10 A. All other Han D® and Han DD® connectors are designed for a working voltage of 250 V and a working current of 10 A. The connectors with 7 or 8 contacts as well as those with 15, 25 or 50 (2x 25) contacts can be mounted in Han A® housings; the connectors with 40, 64, 80 (2x 40) or 128 (2x 64) contacts (Han D®) and 24, 42, 72, 108, 144 (2x 72) or 216 (2x 108) contacts (Han DD®) are mounted in Han® B housings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09300060443 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240731 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 19300160737 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


