| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240738 |
| SKU: | HRT19300240738 |
19300240738
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140073001 | Han® CD module, male, 40 A, 830 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09152006122 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09152006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09300101421 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240731 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 09354340401 | Han® PushPull, Power L, Connector set, AIDA compliant, with variable coding; Spring clamp termination; Rated current: 16A; Contacts: 4 | ![]() |
| HARTING 19000005073 | blind grommet, Material: Metal, Size: M40 | ![]() |
| HARTING 19300160737 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300240428 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


