| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200030420 |
| SKU: | HRT09200030420 |
09200030420
| Heilind Number: | HRT09200030420 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200030420 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
More >>Specifications
Detailed Description
For shielding in harsh environments, our HARTING industrial enclosures offer high reliability for ambitious industrial applications. With various locking systems available, including single lever, double lever, central lever, or screw locking, customers can tailor the enclosure to meet their specific space requirements. Approved materials and designs, such as the Han A® and Han® B variants, have become industry standards over the last decades. Choose from five performance levels, including Han® Standard for demanding factory environments, Han® M for aggressive conditions, Han® HPR for vehicle electrical interconnections, Han® EMC for protection against electromagnetic stress, and Han-Inox® for extreme corrosion resistance. Hoods and housings, designed for robustness, optimized handling, and vibration-safe functionality, ensure top-tier performance. With a legacy of over 50 years, Han® connectors continuously evolve to meet modern demands, offering connectivity solutions for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005050 | Adaptor, Size: Pg 11 > Pg 13.5, Material: Metal | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09200030720 | Hoods, cable to cable, 3 A, thermoplastic, IP67 | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09210073031 | insert, Size: 3 A, male, 10 A, 250 V | ![]() |
| HARTING 09210073131 | insert, Size: 3 A, female, 10 A, 250 V | ![]() |


