| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200032611 |
| SKU: | HRT09200032611 |
09200032611
| Heilind Number: | HRT09200032611 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09200032611 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connectors with a working current up to 16 ampere or 400 volt. The Han A® series comprises rectangular industrial connectors with an especially slim design. Han A® inserts come with 3, 4, 10 or 16 contacts. Featuring screw, crimp or innovative Han-Quick Lock® termination system, depending on the version. They are designed for a working current up to 10 A and, depending on size, can handle up to 400 V. Different housing types and sizes are available for mechanically protecting the insulation unit in standard industrial environments, EMC applications and under harsh environmental conditions.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150043113 | Quintax contact, female | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200030720 | Hoods, cable to cable, 3 A, thermoplastic, IP67 | ![]() |
| HARTING 09200030801 | Housings, bulkhead mounting, angled, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200031750 | Hoods, cable to cable, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09200035442 | Protection covers for hoods, polycarbonate | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09300480317 | Housings, bulkhead mounting, 48 B, aluminium die-cast, powder-coated | ![]() |
| HARTING 09360083101 | insert, Size: 3 A, female, 10 A, 50 V | ![]() |
| HARTING 09620005007 | EMC clamp, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09620030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 19000005081 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300061540 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


