| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09200102612 |
| SKU: | HRT09200102612 |
09200102612
Specifications
Detailed Description
Connectors with a working current up to 16 ampere or 400 volt. The Han A® series comprises rectangular industrial connectors with an especially slim design. Han A® inserts come with 3, 4, 10 or 16 contacts. Featuring screw, crimp or innovative Han-Quick Lock® termination system, depending on the version. They are designed for a working current up to 10 A and, depending on size, can handle up to 400 V. Different housing types and sizes are available for mechanically protecting the insulation unit in standard industrial environments, EMC applications and under harsh environmental conditions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09200100321 | Housings, bulkhead mounting, 10 A, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09200101541 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09200102812 | insert, Size: 10 A, female, 16 A, 250 V | ![]() |
| HARTING 09200162612 | insert, Size: 16 A, male, 16 A, 250 V | ![]() |
| HARTING 19000005190 | Cable gland, Size: M25, Material: Thermoplastic | ![]() |
| HARTING 19200100446 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


