| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200100446 |
| SKU: | HRT19200100446 |
19200100446
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005096 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09200102612 | insert, Size: 10 A, male, 16 A, 250 V | ![]() |
| HARTING 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09300009901 | Coding Element | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006109 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09320103001 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300061440 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


