| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09210253001 |
| SKU: | HRT09210253001 |
09210253001
Specifications
Detailed Description
You need two inserts for a complete assembly!
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005013 | Half gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09200160301 | Housings, bulkhead mounting, 16 A, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09210253011 | insert, Size: 16 A, male, 10 A, 250 V | ![]() |
| HARTING 09210253101 | insert, Size: 16 A, female, 10 A, 250 V | ![]() |


