| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005013 |
| IP Rating: | IP65 |
| Mating Type: | Screw |
| Thread Size: | PG11 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 6.5 - 12 mm |
| Cable Gland Type: | Half Gland |
| SKU: | HRT09000005013 |
09000005013
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005093 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09000005094 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09200035408 | Protection covers for hoods cable to cable, polycarbonate | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09300161520 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 21038812827 | M12 X-CODE 8PIN FEMALE SHIELDE | ![]() |


