| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09301320304ML |
| SKU: | HRT09301320304ML |
09301320304ML
Specifications
Detailed Description
Enhance your power connectivity with our L32 Bulkhead Housing, featuring a convenient Single Lever design for easy operation. Crafted with a durable plastic cover and a robust metal lever, this housing ensures secure and reliable connections in industrial environments. With RoHS compliance guaranteeing environmental responsibility, it is suitable for a variety of applications. Part of our extensive range of Heavy Duty Power Connector Hoods & Housings, it offers uncompromising performance for your power distribution needs. Upgrade your power connectors with this essential component today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022651 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140320361 | L32 Modular Hinged Frame Plus (spring closing) A | ![]() |
| HARTING 09140320371 | L32 Modular Hinged Frame Plus (spring closing) a | ![]() |
| HARTING 19301320541 | L32 Hood Side Entry, Single Lever, High Construction, M40 | ![]() |


