| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19301320541 |
| SKU: | HRT19301320541 |
19301320541
Specifications
Detailed Description
Upgrade your power connector with our L32 Hood Side Entry. Featuring a convenient single lever design and high construction quality, this M40 hood ensures durability and ease of use. With ROHS compliance, you can trust that it meets the highest standards of environmental responsibility. Perfect for heavy-duty applications, this connector hood is a reliable choice for industrial settings. Transform your power connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022651 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140320361 | L32 Modular Hinged Frame Plus (spring closing) A | ![]() |
| HARTING 09140320371 | L32 Modular Hinged Frame Plus (spring closing) a | ![]() |
| HARTING 09301320304ML | L32 Bulkhead Housing, Single Lever, w/ plastic cover, w/ metal lever | ![]() |


