| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320643101 |
| SKU: | HRT09320643101 |
09320643101
Specifications
Detailed Description
Connectors for 16 Amperes - proven and reliable. The Han E® / Han® ES / ESS / EE / EEE series is a range of inserts with a rated voltage of 500 V at 16 A. The Han E® series features either screw or crimp contacts; the Han® EE and Han® EEE series uses crimp contacts and the Han® ES and ESS products incorporate the well-known cage clamp termination technology. The Han® ESS inserts allow the termination of two conductors to one contact position. All connectors also have a PE contact. Connectors with 6, 10, 16, 24, 32 (2x 16) or 48 (2x 24) contacts (Han E® and Han® ES / ESS), with 10, 18, 32, 46, 64 (2x 32) or 92 (2x 46) contacts (Han® EE) or with 40 or 60 contacts (Han® EEE) can be mounted in Han® B housings. Modified contact arrangement up to 1000 V. The connector series Han® EE equipped with all contacts may be used for voltages up to 500 V
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300061301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP67 | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320463101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09330242602 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 21033822410 | M12-SD-CC-IDC-4P-DCOD-F-STR SHLD | ![]() |


