| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21033822410 |
| SKU: | HRT21033822410 |
21033822410
| Heilind Number: | HRT21033822410 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 21033822410 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
M12-SD-CC-IDC-4P-DCOD-F-STR SHLD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005093 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09000005097 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09150006221 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09210643001 | insert, Size: 24 B, male, 10 A, 250 V | ![]() |
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323001 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09320643101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330102672 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 09330102772 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
| HARTING 09330162716 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 19000005091 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19300100528 | HAN 10B HOOD SIE ENTRY M40 | ![]() |
| HARTING 19300160466 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


