| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330102616 |
| SKU: | HRT09330102616 |
09330102616
Specifications
Detailed Description
Connectors for 16 Amperes - proven and reliable. The Han E® / Han® ES / ESS / EE / EEE series is a range of inserts with a rated voltage of 500 V at 16 A. The Han E® series features either screw or crimp contacts; the Han® EE and Han® EEE series uses crimp contacts and the Han® ES and ESS products incorporate the well-known cage clamp termination technology. The Han® ESS inserts allow the termination of two conductors to one contact position. All connectors also have a PE contact. Connectors with 6, 10, 16, 24, 32 (2x 16) or 48 (2x 24) contacts (Han E® and Han® ES / ESS), with 10, 18, 32, 46, 64 (2x 32) or 92 (2x 46) contacts (Han® EE) or with 40 or 60 contacts (Han® EEE) can be mounted in Han® B housings. Modified contact arrangement up to 1000 V. The connector series Han® EE equipped with all contacts may be used for voltages up to 500 V
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330102716 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
| HARTING 09330162616 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330242716 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09990000110 | HARTING standard crimping tool, locator included | ![]() |
| HARTING 19300101295 | Housings, surface mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300101540 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


