| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000110 |
| Wire Size: | 0.14 - 4 mm² |
| Overall Length: | 220 mm |
| Tool Operation: | Manual |
| SKU: | HRT09990000110 |
09990000110
Specifications
Detailed Description
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines. HARTING offers a wide range, from the service crimp tool for the mechanic in the field to crimp tools for series production.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300245422 | Protection covers for hoods, aluminium die-cast, IP65 | ![]() |
| HARTING 09990000012 | Removal tool, for Han-Modular® inserts with Han D® contacts | ![]() |
| HARTING 09990000059 | Insertion tool for crimp contacts | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19300240527 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


