| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09352410402 |
| SKU: | HRT09352410402 |
09352410402
| Heilind Number: | HRT09352410402 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09352410402 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® PushPull, SCRJ, Connector set, AIDA compliant; Contacts: 2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09320006109 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09620030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2023 | PCN23-006CNUS - Optical Design Change. Only optical change, no impact on mechanical or electrical function. | Download | |||


