| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09380062701 |
| SKU: | HRT09380062701 |
09380062701
Specifications
Detailed Description
Combination connectors. The industrial connectors of the Han-Com® series ard designed for applications with power and signal contacts in one insulation body. Various power contacts for wire gauges of 0.5 mm² to 35 mm² and signal contacts for wire gauges of 0.14 mm² to 2.5 mm² are featured in these inserts providing cost effective solutions for many different applications. Featuring - screw termination system - crimp termination system - axial screw termination system - cage-clamp termination system depending on the version. The connectors in the Han-Com® series can handle 400 V to 690 V and 16 A to 100 A (power) and 230 V to 400 V and up to 16 A (signal). All connectors also have a PE contact. Connectors with 4/0, 4/2, 4/4, 12/2, 4/8, 6/6, 8/0, 6/12, 8/24 or 6/36 contacts (power/signal) can be mounted in Han® B, Han® M, Han® EMC, Han® EMC/B or Han® HPR housings. Comment for users. For the combination of several circuits in one cable and/or e.g. one connector the following standards are valid VDE 0100/1.97 § 411.1.3.2 and DIN EN 60 204/11.98 § 14.1.3. In accordance with the appropriate regulations a wire-end sleeve has to be used at clamps without wire protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09000005096 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09110006225 | Crimp contact, female, 25 MM2 | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033002 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033102 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09310062701 | insert, Size: 16 B, female, 35 A | ![]() |
| HARTING 19300160232 | Housings, surface mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300160548 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


