| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670007576 |
| SKU: | HRT09670007576 |
09670007576
Specifications
Detailed Description
Enhance connectivity with our D-Sub Crimp Contact, designed for dependable performance in various applications. This male connector, featuring a durable copper alloy construction, ensures lasting durability and conductivity. Precision-turned for optimal fit and function, it guarantees secure connections every time. With a conductor cross-section of 0.09, it is suitable for efficient data transmission. Rest assured, this high-quality component is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670155601 | D-Sub, Standard, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 15; Copper alloy | ![]() |
| HARTING 11300009959 | Cable Seal 32-34mm f Han Easy Hood | ![]() |
| HARTING 11300009962 | Thread adapter, Material: Metal | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 21038811426 | M12 SD MALE D COD 4 POL PNL FD THRU | ![]() |
| HARTING 61030000143 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


