| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670155601 |
| SKU: | HRT09670155601 |
09670155601
Specifications
Detailed Description
Enhance your connectivity with this sleek D-Sub Male connector, featuring a standard design for seamless integration. Its crimp termination ensures secure and reliable connections, while the durable construction of thermoplastic resin with glass-fibre reinforcement (PBTP) and plated steel guarantees longevity. With 15 copper alloy contacts, this connector offers efficient data transfer and signal strength. RoHS compliance further emphasizes its eco-friendly design, making it a smart choice for your electronic projects. Upgrade your setup with this high-quality connector for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670007576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.09 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670094701 | D-Sub, Standard, Female connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 9; Copper alloy | ![]() |
| HARTING 09670150343 | D-Sub, Shell, incl. grommet set halves; Size: D-Sub 15; Screw pin, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


