| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09692120072 |
| SKU: | HRT09692120072 |
09692120072
| Heilind Number: | HRT09692120072 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09692120072 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
D-Sub, Mixed, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Black
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile D-Sub male connector, featuring a mix of components for optimal performance. The crimp termination ensures secure connections, while the durable construction of thermoplastic resin with glass-fibre reinforcement and steel components, all tin plated, guarantees longevity. Finished in sleek black, this connector not only offers functionality but also adds a touch of sophistication to your setup. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Stay ahead in the world of connectivity with this top-tier component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140020311 | Carrier hood, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09691000022 | D-Sub, Mixed, Female connector; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Black | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |


