| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09691000022 |
| SKU: | HRT09691000022 |
09691000022
| Heilind Number: | HRT09691000022 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09691000022 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
D-Sub, Mixed, Female connector; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Black
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile D-Sub Mixed Female Connector. Crafted with durable materials including thermoplastic resin and glass-fibre, this connector ensures reliable performance. The steel construction with tin plating offers excellent conductivity, while the sleek black finish adds a touch of sophistication to your setup. Perfect for IO connectors and a variety of other applications, this connector is a must-have for any tech enthusiast. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Upgrade your connectivity game with this high-quality D-Sub connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005096 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09110006121 | Crimp contact, male, 35 MM2 | ![]() |
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09692120072 | D-Sub, Mixed, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Black | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


