| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000531 |
| Tool Type: | Crimp Locator |
| SKU: | HRT09990000531 |
09990000531
Specifications
Detailed Description
Effortlessly locate and crimp conductors with precision using the 09990000531 Locator. Specifically designed for part number 09 99 000 0501, this essential tool ensures efficient and accurate assembly. With a focus on conductor cross-section, this Crimp Locator guarantees optimal performance every time. In compliance with RoHS standards, it also offers peace of mind for environmentally conscious users. Perfect for professionals in the field, this tool is a must-have for any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006135 | Crimp contact, male, 35 MM2 | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140363001 | HAN HIGH DENSITY 36PIN MODULE | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09990000021 | HARTING Service crimping tool, locator included, Han D®, Han E® | ![]() |
| HARTING 21011009020 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038211825 | M12 SD MALE A COD 8 POL PNL FD THRU | ![]() |
| HARTING 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |


