| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21011009020 |
| SKU: | HRT21011009020 |
21011009020
Specifications
Detailed Description
Enhance your connectivity with these premium Circular Connectors, designed for optimal performance. Featuring an M12 configuration with Crimp contact technology, they ensure secure and efficient connections. Crafted from durable Copper alloy, these connectors guarantee long-lasting reliability. With a straight, turned design, they offer easy installation in various applications. Suitable for a range of conductor sizes from AWG 22 to AWG 26, they provide versatility for your connectivity needs. Rest assured, these connectors are fully compliant with RoHS regulations, meeting environmental standards. Perfect for Circular Connector Accessories & Components, Circular Connector Contacts, and more, they are essential for any professional setup. Elevate your connectivity game with these high-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09150083013 | High Density Quintax contact, male | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09990000531 | Locator, for part number 09 99 000 0501; Conductor cross-section | ![]() |
| HARTING 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038211805 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 8 | ![]() |
| HARTING 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038811405 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; D-coding; Crimp termination, LCP; Contacts: 4 | ![]() |


