| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11000009509 |
| Series: | Han-Yellock® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 2 mΩ |
| Wire Size: | 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT11000009509 |
11000009509
| Heilind Number: | HRT11000009509 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11000009509 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
Introducing the Han-Yellock® PE contact, male, designed for optimal connectivity in industrial environments. Featuring a 6 MM2 wire size and Crimp termination method, this contact ensures secure and efficient connections. Crafted from Copper Alloy with Silver plating, it guarantees low contact resistance of 2 mΩ, ideal for high-performance applications. With a current rating of 20 A, it meets the demands of industrial machinery and equipment. Its machined contact design and stripping length of 7.5 mm facilitate easy installation. RoHS compliant and readily available in stock, the Han-Yellock® PE contact offers reliability and compliance assurance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006231 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09140033102 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19400160413 | Hoods, 16 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


