| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400160413 |
| SKU: | HRT19400160413 |
19400160413
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006120 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09110006235 | Crimp contact, female, 35 MM2 | ![]() |
| HARTING 09120173101 | insert, Size: Han-Compact®, female, 10 A, 250 V | ![]() |
| HARTING 09140013001 | Han® 200 A module, male, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09140023151 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006114 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 19400100512 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
| HARTING 19400240514 | Hoods, 24 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | PCN-20-005-CNUS -Product Change. "wave contour" on the inner bottom of the hoods. technical and quality characteristics are not affect by this modification. | Download | |||


