| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005068 |
| Size: | M25, M32 |
| Color: | Black |
| Accessory Type: | Reducer |
| Housing Material: | Metal |
| SKU: | HRT19000005068 |
19000005068
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023001 | Han® Coax module, male, 2 contacts, 10 A, 50 V | ![]() |
| HARTING 09140043041 | Han® CC Protected module, male, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140123102 | Han-Modular®, Han DD® module; Crimp termination; Female; Contacts: 12; Conductor cross-section: 0.14 | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09150006125 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09150083013 | High Density Quintax contact, male | ![]() |
| HARTING 09300320521 | Hoods, 32 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330162601 | insert, Size: 16 B, male, 16 A, 500 V | ![]() |
| HARTING 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09474747114 | RJ45 | ![]() |
| HARTING 19000005092 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19300161752 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |


