| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005086 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M50 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 32 - 38 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005086 |
19000005086
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100123106 | 1A 12pin female crimp insert for locking lever | ![]() |
| HARTING 09120033151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140012768 | Han® 200 A module, female, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09140083021 | Han MegaBit Single Entry contact-M | ![]() |
| HARTING 09140083121 | Han MegaBit Single Entry contact-F | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09620005004 | EMC clamp, Size: Pg 13.5, Material: Metal | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19000005189 | Cable gland; M40; Clamping range: 22 ... 32mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 53 | ![]() |
| HARTING 19300240548 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


